
General purpose aluminum electrolytic capacitor, 180µF capacitance with a 400V DC rated voltage and 20% tolerance. Features a 30mm diameter and 30mm height radial package with a 10mm lead pitch for through-hole mounting. Offers a low ESR of 737mΩ at 120Hz, a ripple current rating of 1.12A, and a maximum operating temperature of 105°C. Designed for 3000 hours of life at rated conditions, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 737mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.737R |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
