
220µF, 400V DC aluminum electrolytic capacitor featuring a 25mm diameter radial package with snap-in termination for through-hole mounting. This component offers a 3000-hour lifetime at 105°C, with an ESR of 603mΩ at 120Hz and a ripple current rating of 1.42A. Operating temperature range is -25°C to 105°C, with a dissipation factor of 15% and a 20% capacitance tolerance.
Panasonic EET-ED2G221CA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.42A |
| Ripple Current (AC) | 1.42A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2G221CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
