
Snap-in aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features a 30mm diameter, 30mm height, and 10mm lead pitch for radial mounting. Offers 3000 hours of life at 105°C, 1.42A ripple current, and 603mΩ ESR at 120Hz. RoHS compliant with a ±20% capacitance tolerance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.603R |
| Ripple Current | 1.42A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |