
Aluminum electrolytic capacitor, 270µF capacitance, 400V DC rated voltage, 20% tolerance. Features 0.491 Ohm ESR at 120Hz, 1.56A ripple current, and a maximum operating temperature of 105°C. Radial package with 35mm diameter, 30mm height, 10mm lead pitch, and 0.8mm lead diameter. Designed for through-hole mounting with a 3000-hour life expectancy at rated conditions.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 491mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.491R |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
