Aluminum electrolytic capacitor with 560µF capacitance and 400V voltage rating. Features 20% tolerance, 237mΩ ESR at 120Hz, and 2.35A ripple current. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 45mm height radial package. Designed for through-hole mounting, operating from -25°C to 105°C with a 3000-hour life expectancy.
Sign in to ask questions about the Panasonic EET-ED2G561EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2G561EA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 237mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.35A |
| Ripple Current (AC) | 2.35A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2G561EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
