Aluminum electrolytic capacitor with 82µF capacitance and 400V DC rated voltage. Features 1.617Ω ESR at 120Hz and 800mA ripple current capability. Operating temperature range from -25°C to 105°C with a 3000-hour life expectancy. Radial package measures 22mm in diameter and 25mm in height, with a 10mm lead pitch and snap-in termination. 20% tolerance and 15% dissipation factor.
Panasonic EET-ED2G820BA technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.617R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.617R |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.