
Radial aluminum electrolytic capacitor, 150µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features 884mΩ ESR at 120Hz and a ripple current rating of 1.07A. Operates from -25°C to 105°C with a 3000-hour life expectancy at rated conditions. Dimensions are 22mm diameter and 45mm height, with a 10mm lead pitch, suitable for through-hole mounting.
Panasonic EET-ED2W151BA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 884mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.884R |
| Ripple Current | 1.07A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
