This 150uF aluminum electrolytic capacitor has a voltage rating of 450V and a dissipation factor of 15%. It is available in a radial package with a diameter of 30mm and a height of 30mm. The capacitor is designed for through-hole mounting with a lead pitch of 10mm and a termination type of snap in. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is rated for 3000 hours of life and has a tolerance of 20%.
Panasonic EET-ED2W151DA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 884mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.884R |
| Ripple Current | 1.07A |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
