Aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features a 30mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting with snap-in termination. Offers a ripple current of 1.42A at 120Hz, 603mΩ ESR, and a dissipation factor of 15%. Operates within a temperature range of -25°C to 105°C with a rated lifetime of 3000 hours. RoHS compliant.
Sign in to ask questions about the Panasonic EET-ED2W221DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2W221DA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.42A |
| Ripple Current (AC) | 1.42A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2W221DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.