
Aluminum electrolytic capacitor with 270µF capacitance and 450V DC rating. Features 20% tolerance, 491mΩ ESR at 120Hz, and 1.72A ripple current capability. Designed for through-hole mounting with a radial package measuring 30mm in diameter and 40mm in height, a 10mm lead pitch. Operates within a temperature range of -25°C to 105°C, offering 3000 hours of life at rated conditions. RoHS compliant and supplied in bulk packaging.
Panasonic EET-ED2W271DA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 491mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.491R |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
