
330µF, 450V radial aluminum electrolytic capacitor with 20% tolerance. Features a 402mΩ ESR at 120Hz and a ripple current rating of 1.85A. Designed for through-hole mounting with snap-in termination, a 10mm lead pitch, and 0.8mm lead diameter. Operates within a -25°C to 105°C temperature range and offers a 3000-hour life at rated conditions. RoHS compliant.
Panasonic EET-ED2W331EA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 402mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.402R |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
