This Panasonic TS-ED Series radial aluminum electrolytic capacitor has a capacitance of 560uF with a dissipation factor of 15%. It operates within a temperature range of -25°C to 105°C and has a voltage rating of 450V DC. The capacitor is available in a radial package with a diameter of 35mm and a height of 63mm, and is designed for through-hole mounting. It is lead-free and packaged in bulk quantities of 100.
Sign in to ask questions about the Panasonic EET-ED2W561EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2W561EA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| Height | 63mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2W561EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.