Aluminum electrolytic capacitor with 68µF capacitance and 450V DC rated voltage. Features 20% tolerance, 1.95Ω ESR at 120Hz, and 760mA ripple current. Snap-in termination, 10mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Operates from -25°C to 105°C with a 3000-hour life expectancy at rated conditions. Dimensions are 25mm diameter and 25mm height.
Sign in to ask questions about the Panasonic EET-ED2W680CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-ED2W680CA technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.95R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.95R |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2W680CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.