
Radial aluminum electrolytic capacitor with 82µF capacitance and 450V DC rating. Features 20% tolerance, 1.617Ω ESR at 120Hz, and 800mA ripple current. Operates from -25°C to 105°C with a 3000-hour life expectancy. Dimensions are 22mm diameter and 30mm height, with a 10mm lead pitch for through-hole mounting.
Panasonic EET-ED2W820BA technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.617R |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.617R |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.