This 1mF radial through hole aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a dissipation factor of 15%. The capacitor has a lead pitch of 10mm and a length of 40mm, and is packaged in bulk quantities of 200. It is RoHS compliant and has a life expectancy of 2000 hours.
Sign in to ask questions about the Panasonic EET-HC2C102HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2C102HA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2C102HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
