
This 1mF aluminum electrolytic capacitor from Panasonic features a radial package with a diameter of 30mm and a height of 25mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 160V and has a dissipation factor of 15%. It is also RoHS compliant and available in a bulk packaging quantity of 100.
Panasonic EET-HC2C102KA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 216mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.