Aluminum electrolytic capacitor with 1500µF capacitance and 160V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. Snap-in termination with a 10mm lead pitch, 30mm diameter, and 35mm height. Offers 2.5A ripple current and 133mΩ ESR at 120Hz. RoHS compliant.
Sign in to ask questions about the Panasonic EET-HC2C152KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2C152KA technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 133mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2C152KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.