The Panasonic EET-HC2C182JA is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a voltage rating of 160V. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting. The capacitor has a dissipation factor of 15% and an equivalent series resistance of 111mR. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2C182JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2C182JA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2C182JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.