This Panasonic TS-HC Series aluminum electrolytic capacitor features a capacitance of 1.8mF with a 20% tolerance. It has a voltage rating of 160V and is designed for use in through-hole applications. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a dissipation factor of 15% and an ESR of 120mR.
Sign in to ask questions about the Panasonic EET-HC2C182LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2C182LA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2C182LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
