Aluminum electrolytic capacitor, 3300µF capacitance, 160V DC rated voltage, with a ±20% tolerance. Features 70mΩ ESR at 120Hz, 3.3A ripple current capability, and a maximum operating temperature of 105°C. Radial package measures 35mm in diameter and 50mm in height, with a 10mm lead pitch. Designed for through-hole mounting, this RoHS compliant component offers a 2000-hour life expectancy.
Panasonic EET-HC2C332EA technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.07R |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.