Radial aluminum electrolytic capacitor, 470µF capacitance, 160V DC rated voltage, and 20% tolerance. Features 0.423 Ohm ESR at 120Hz, 1.4A ripple current, and a maximum operating temperature of 105°C. Dimensions are 22mm diameter and 25mm height, with a 10mm lead pitch. Designed for through-hole mounting and rated for 2000 hours of life.
Checking distributor stock and pricing after the page loads.
Panasonic EET-HC2C471BA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 423mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.423R |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.
