
Radial aluminum electrolytic capacitor with 560µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 355mΩ ESR at 120Hz, and a ripple current rating of 1.5A. Operates across a -40°C to 105°C temperature range with a 2000-hour lifespan. Dimensions include a 22mm diameter, 30mm height, and 10mm lead pitch. Through-hole mounting with snap-in termination.
Panasonic EET-HC2C561BA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.355R |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.
