This 1mF aluminum electrolytic capacitor is rated for 200V and has a maximum operating temperature of 105°C. It is available in a radial package with a diameter of 35mm and a height of 25mm. The capacitor is designed for through hole mounting and has a lead pitch of 10mm. It is RoHS compliant and has a tolerance of 20%.
Panasonic EET-HC2D102EA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 216mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.216R |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.