
Aluminum electrolytic capacitor with 1mF capacitance and 200V DC rated voltage. Features a 20% tolerance, 199mR ESR at 120Hz, and a ripple current rating of 2.3A. Designed for through-hole mounting with snap-in termination, this radial component measures 30mm in diameter and height, with a 10mm lead pitch. Operates from -40°C to 105°C with a lifespan of 2000 hours at rated conditions. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2D102KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2D102KA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D102KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
