
This 1mF aluminum electrolytic capacitor has a voltage rating of 200V and a dissipation factor of 15%. It is available in a radial package with a diameter of 35mm and a height of 25mm. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm and a length of 25mm. It is rated for 2000 hours of life and operates within a temperature range of -40°C to 105°C. The capacitor is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2D102LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2D102LA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 216mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D102LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
