
Aluminum electrolytic capacitor, 1.2mF capacitance, 200V DC rated voltage, 20% tolerance. Features 166mR ESR at 120Hz, 2.65A ripple current, and 2000-hour life at 105°C. Radial package with 25mm diameter, 50mm height, and 10mm lead pitch for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2D122CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2D122CA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D122CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
