
Aluminum electrolytic capacitor with 1.8mF capacitance and 200V DC rating. Features 20% tolerance, 111mR ESR at 120Hz, and 3.08A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 30mm in diameter and 45mm in height. Operates from -40°C to 105°C with a 2000-hour life expectancy at rated conditions. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2D182DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2D182DA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.111R |
| Ripple Current | 3.08A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D182DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.