
Aluminum electrolytic capacitor, 1800µF capacitance, 200V DC rated voltage, and 20% tolerance. Features 129mΩ ESR at 120Hz, 3.08A ripple current, and a maximum operating temperature of 105°C. Radial package with 35mm diameter, 40mm height, and 10mm lead pitch, designed for through-hole mounting. Offers 2000 hours of life at rated conditions.
Panasonic EET-HC2D182EA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 129mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.129R |
| Ripple Current | 3.08A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.