Radial aluminum electrolytic capacitor, 2.2mF capacitance, 200V DC rated voltage, 20% tolerance. Features 90mR ESR at 120Hz, 3.48A ripple current, and 0.09 Ohm resistance. Operates from -40°C to 105°C with a 2000-hour life rating. Dimensions are 30mm diameter by 50mm height, with 10mm lead pitch. Through-hole mounting, bulk packaging, RoHS compliant.
Sign in to ask questions about the Panasonic EET-HC2D222DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2D222DA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.09R |
| Ripple Current | 3.48A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D222DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.