High-capacitance aluminum electrolytic capacitor, 680µF, with a 200V DC rated voltage and 20% tolerance. Features a low ESR of 293mΩ at 120Hz, supporting a ripple current of 1.75A. Designed for through-hole mounting with a radial package measuring 22mm in diameter and 40mm in height, featuring a 10mm lead pitch. Operates reliably from -40°C to 105°C with a rated life of 2000 hours.
Sign in to ask questions about the Panasonic EET-HC2D681BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2D681BA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.293R |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D681BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
