Aluminum electrolytic capacitor with 820µF capacitance and 200V DC rated voltage, featuring 20% tolerance. Offers 2.04A ripple current at 120Hz and low 243mΩ ESR. Designed for through-hole mounting with a 10mm lead pitch, measuring 30mm diameter and 25mm height. Operates from -40°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Panasonic EET-HC2D821DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2D821DA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.243R |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D821DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.