Radial aluminum electrolytic capacitor with 1mF capacitance and 250V DC rating. Features 20% tolerance, 166mR ESR at 120Hz, and 2.2A ripple current capability. Operates from -40°C to 105°C with a 2000-hour lifespan. Dimensions are 35mm diameter by 30mm height, with a 10mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EET-HC2E102EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E102EA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E102EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
