This 1mF aluminum electrolytic capacitor features a radial package with a diameter of 30mm and a height of 40mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 250V with a tolerance of 20% and has a dissipation factor of 15%. It is designed for through-hole mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic EET-HC2E102KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E102KA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E102KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.