Aluminum electrolytic capacitor with 1.2mF capacitance and 250V DC rated voltage. Features 20% tolerance, 138mR ESR at 120Hz, and 2.3A ripple current capability. Operates from -40°C to 105°C with a 2000-hour life rating. Through-hole mounting with a 10mm lead pitch, housed in a 35x35mm radial package. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EET-HC2E122EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E122EA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 138mR |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.138R |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E122EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.