
The Panasonic EET-HC2E122KA is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package with a diameter of 30mm and a height of 45mm. The capacitor has a dissipation factor of 15% and an equivalent series resistance of 138mR. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 100.
Sign in to ask questions about the Panasonic EET-HC2E122KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E122KA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 138mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E122KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
