
Radial aluminum electrolytic capacitor with 1.8mF capacitance and 250V DC rated voltage. Features 20% tolerance, 92mR ESR at 120Hz, and a ripple current rating of 2.7A. Operates within a -40°C to 105°C temperature range, offering 2000 hours of life at rated conditions. Dimensions include a 35mm diameter and 50mm height, with a 10mm lead pitch. Through-hole mounting with snap-in termination, supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2E182EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E182EA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 92mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.092R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E182EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
