
Radial aluminum electrolytic capacitor with 1.8mF capacitance and 250V DC rated voltage. Features 92mR ESR at 120Hz, 2.5A ripple current capability, and a 2000-hour life at 105°C. Dimensions are 35mm diameter by 45mm height, with a 10mm lead pitch for through-hole mounting. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2E182EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E182EF technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 92mR |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.092R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E182EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
