
Aluminum electrolytic capacitor with 270µF capacitance and 250V DC rated voltage. Features 20% tolerance, 614mΩ ESR at 120Hz, and 1.1A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 25mm in height. Offers a 2000-hour life at 105°C maximum operating temperature. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EET-HC2E271BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E271BA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 614mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.614R |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E271BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
