Aluminum electrolytic capacitor with 270µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 1.1A ripple current capability, and a low ESR of 614mΩ at 120Hz. Designed for through-hole mounting with a 10mm lead pitch, this snap-in terminal capacitor operates from -40°C to 105°C with a lifespan of 2000 hours. Its dimensions are 22mm in diameter and 25mm in height.
Sign in to ask questions about the Panasonic EET-HC2E271HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E271HA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 614mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E271HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
