Aluminum electrolytic capacitor, 330µF capacitance, 250V DC rated voltage, 20% tolerance. Features 502mΩ ESR at 120Hz, 1.2A ripple current, and a maximum operating temperature of 105°C. Radial package with 25mm diameter, 25mm height, and 10mm lead pitch, designed for through-hole mounting. Rated for 2000 hours of life.
Sign in to ask questions about the Panasonic EET-HC2E331CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E331CA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.502R |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E331CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
