
Radial aluminum electrolytic capacitor with 390µF capacitance and 250V DC voltage rating. Features 20% tolerance, 0.425 Ohm ESR at 120Hz, and 1.2A ripple current. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 30mm in height. Operates from -40°C to 105°C with a 2000-hour life expectancy at rated conditions. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EET-HC2E391BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E391BF technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 425mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.425R |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E391BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
