
Aluminum electrolytic capacitor with 470µF capacitance and 250V DC rating. Features 20% tolerance, 353mΩ ESR at 120Hz, and 1.2A ripple current. Radial package measures 22mm diameter by 35mm height with a 10mm lead pitch for through-hole mounting. Operates from -40°C to 105°C with a 2000-hour life expectancy at rated conditions.
Panasonic EET-HC2E471BF technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.353R |
| Ripple Current | 1.2A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E471BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
