
Radial aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance. Features a 250V DC rated voltage, 105°C maximum operating temperature, and 2000-hour life. Snap-in termination, through-hole mounting, and a 1.4A ripple current rating at 120Hz. Dimensions include 25mm diameter and 30mm height, with 0.8mm lead diameter and 10mm lead pitch. RoHS compliant with 353mΩ ESR and 15% dissipation factor.
Panasonic EET-HC2E471CA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| Ripple Current (AC) | 1.4A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E471CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
