
This 470uF aluminum electrolytic capacitor has a radial package with a diameter of 22mm and a height of 40mm. It is designed for through-hole mounting with a lead pitch of 10mm and a length of 35mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance tolerance of 20% and an ESR of 353mR. The capacitor is rated for 250V DC and has a ripple current of 1.4A.
Checking distributor stock and pricing after the page loads.
Panasonic EET-HC2E471HF technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.