
Radial aluminum electrolytic capacitor, 560µF capacitance, 250V DC rated voltage, and 20% tolerance. Features 296mΩ ESR at 120Hz, 1.5A ripple current, and a dissipation factor of 15%. Operates from -40°C to 105°C with a 2000-hour life expectancy at rated conditions. Through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 45mm in height. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2E561BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E561BA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 296mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.296R |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E561BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
