
Aluminum electrolytic capacitor with 560µF capacitance and 250V voltage rating. Features 20% tolerance, 296mΩ ESR at 120Hz, and 1.4A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and radial package measuring 22mm x 40mm. Operates from -40°C to 105°C with a 2000-hour life expectancy at maximum temperature. Lead-free and RoHS compliant.
Panasonic EET-HC2E561BF technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 296mR |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.