Aluminum electrolytic capacitor with 560µF capacitance and 250V DC rating. Features 20% tolerance, 296mΩ ESR at 120Hz, and 1.5A ripple current. Radial package measures 30mm diameter by 25mm height with a 10mm lead pitch for through-hole mounting. Designed for operation up to 105°C with a 2000-hour life expectancy.
Panasonic EET-HC2E561DA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 296mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.296R |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.