This Panasonic TS-HC series aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 250V. It is available in a radial package with a diameter of 22mm and a height of 45mm. The capacitor has a dissipation factor of 15% and an equivalent series resistance of 296mR. It operates within a temperature range of -40°C to 105°C and is suitable for through-hole mounting.
Panasonic EET-HC2E561HF technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 296mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.