
Aluminum electrolytic capacitor with 680µF capacitance and 250V DC rating. Features 20% tolerance, 244mΩ ESR at 120Hz, and 1.7A ripple current. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 35mm in diameter and 25mm in height. Operating temperature range is -40°C to 105°C with a 2000-hour lifespan. Snap-in termination and bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2E681LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E681LA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 244mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E681LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.