
Aluminum electrolytic capacitor, 820µF capacitance, 250V DC rated voltage, 20% tolerance. Features 202mΩ ESR at 120Hz, 2A ripple current, and a maximum operating temperature of 105°C. Radial package with 25mm diameter, 45mm height, and 10mm lead pitch. Through-hole mounting with bulk packaging.
Sign in to ask questions about the Panasonic EET-HC2E821CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HC2E821CA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 202mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.202R |
| Ripple Current | 2A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E821CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
